Reference Only
10129900-001LF
PCI Express / PCI Connectors SAS 30 Connectors Header Right Angle Surface Mount 29 Positions 12Gb.
Datasheet
10129900-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 585 / Multiples: 585)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $2,521.35 | |
| $4.12 | $4,820.40 | |
| $4.04 | $11,817.00 |
Need more?