Reference Only

10129817-868100LF

Power to the Board 4.2mm Header Vert T/H, 8P+6S+8P

Manufacturer:

Mfr Part:
10129817-868100LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating9 A
Voltage Rating600 VAC
Number of Positions16 Power, 6 Signal
Mounting StyleThrough Hole
Termination StyleThrough Hole
Pitch4.2 mm
SeriesMinitekPwr Hybrid 4.2
PackagingTray
TradenameMinitek
Contact ArrangementPower/Signal/Power
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?