Reference Only

10129206-1010001LF

DIMM Connectors DDR4 Ultra Low Profile Memory Module Socket TH 288 Pos 085mm (0033in) Pitch

Manufacturer:

Mfr Part:
10129206-1010001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR4
Number of Positions288 Position
Pitch0.85 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Current Rating750 mA
Contact MaterialCopper Alloy
Housing MaterialResin
Insulation Resistance1 MOhms
Key TypeRight
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Tail Length3.20 mm
Voltage Rating29.9 V

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?