Reference Only

10129206-0010011LF

DIMM Connectors DDR4 DIMM Ultra Low Profile connector Vertical TH 288 Pos 085mm (0033in) Pitch

Manufacturer:

Mfr Part:
10129206-0010011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR4
Number of Positions288 Position
Pitch0.85 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Current Rating750 mA
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Insulation Resistance1 MOhms
Key TypeRight
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Tail Length3.20 mm
Voltage Rating1.2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?