10129175-001LF Amphenol FCI

10129175-001LF

Power to the Board HPCE VERT TYPE CONNE.

Manufacturer:

Mfr Part:
10129175-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating17 V, 548 V
Number of Positions16 Position
Mounting StyleLocating Peg
Termination StyleSolder
Pitch2.54 mm
Maximum Operating Temperature+ 105 C
ProductReceptacles
PackagingTray
TradenameHPCE
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,440 / Multiples: 720)
Quantity Unit PriceExt. Price
$7.62$10,972.80
Need more?