10128622-000416ALF Amphenol FCI

10128622-000416ALF

Power to the Board HPCE, R/A RECT 2LP16S.

Manufacturer:

Mfr Part:
10128622-000416ALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating17 V, 548 V
Number of Positions16 Position
Mounting StyleLocating Peg
Termination StyleSolder
Pitch2.54 mm
PackagingTray
TradenamePwrBlade
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
ProductReceptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 539 / Multiples: 539)
Quantity Unit PriceExt. Price
$6.69$3,605.91
$6.51$7,017.78
Need more?