Reference Only

10127819-06112PTLF

Power to the Board Minitek Power4.2 DR RATH HDR 6Pos G/F

Manufacturer:

Mfr Part:
10127819-06112PTLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating9 A
Number of Positions6 Position
Pitch4.2 mm
Maximum Operating Temperature+ 105 C
ProductConnectors
SeriesMinitekPwr 4.2
PackagingReel
TradenameMinitek
Contact MaterialBrass
Contact PlatingGold
Contact Resistance10 mOhms
Housing ColorNatural
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?