Reference Only

10127819-04411PLF

Power to the Board Minitek Power4.2 DR RATH HDR 4Pos 30Mic Au.

Manufacturer:

Mfr Part:
10127819-04411PLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating9 A
Voltage Rating600 VAC
Number of Positions4 Position
Mounting StyleThrough Hole
Pitch4.2 mm
Maximum Operating Temperature+ 105 C
ProductConnectors
SeriesMinitekPwr 4.2
PackagingTray
TradenameMinitek
Contact MaterialBrass
Contact PlatingGold
Contact Resistance10 mOhms
Housing ColorNatural
Housing MaterialNylon
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,920 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$2,764.80
$1.41$4,060.80
$1.39$8,006.40
Need more?