Reference Only

10127817-212PLF

Terminals Minitek Power4.2 Rec Term G/F.

Manufacturer:

Mfr Part:
10127817-212PLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
Termination StyleCrimp
Contact MaterialBrass
SeriesMinitekPwr 4.2
TradenameMinitek
PackagingReel
Contact GenderSocket (Female)
Current Rating9 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$1,980.00
Need more?