Reference Only

10127815-18LF

Power to the Board Minitek Power4.2 DR V Rec Hsg 18Pos.

Manufacturer:

Mfr Part:
10127815-18LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating13 A
Voltage Rating600 VAC
Number of Positions18 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch4.2 mm
SeriesMinitekPwr 4.2
PackagingBulk
TradenameMinitek
Housing ColorNatural
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.267$400.50
$0.255$765.00
$0.248$1,302.00
$0.243$2,551.50
Need more?