10127091-001LF Amphenol FCI

10127091-001LF

Obsolete
I/O Connectors SAS PCIE R/A Plug 12Gb/S

Manufacturer:

Mfr Part:
10127091-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions68 Position
Voltage Rating30 V
Contact PlatingGold
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingTube
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesMetal Clip
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?