Reference Only

10125055-301LF

Standard Card Edge Connectors 581-5QCF-4 PAIR RT ANGLE RCPT

Manufacturer:

Mfr Part:
10125055-301LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions84 Position
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StylePress Fit
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingTube
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameExaMAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?