Reference Only
10124632-0000103LF
End of Life
DIMM Connectors DDR4 DIMM connector Vertical Through Hole 288 Position 085mm (0033in) Pitch
Datasheet
10124632-0000103LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIMM Connectors | |
| Type | DDR4 | |
| Number of Positions | 288 Position | |
| Pitch | 0.85 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 750 mA | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 MOhms | |
| Key Type | Right | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Tail Length | 2.6 mm | |
| Voltage Rating | 1.2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?