Reference Only

10124620-5554P00LF

Hard Metric Connectors AIRMAX PWR RA RCPT

Manufacturer:

Mfr Part:
10124620-5554P00LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Positions12 Position
Mounting StylePanel
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingGold
Pitch2 mm
SeriesAirMax VS
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameAirMax

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?