Reference Only
10124620-4444P00LF
Hard Metric Connectors AIRMAX PWR RA RCPT
Datasheet
10124620-4444P00LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Mounting Style | Panel | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | AirMax VS | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | AirMax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?