Reference Only

10123543-101LF

High Speed / Modular Connectors VS2 AIRMAX, R/A HDR 54POS,STD PRESS-FIT

Manufacturer:

Mfr Part:
10123543-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions120 Position
Number of Rows10 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VS2
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax VS2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?