Reference Only

10123196-200S001

Obsolete
Fiber Optic Cable Assemblies MINI-SAS HD AOC 48GBS, 1M

Manufacturer:

Mfr Part:
10123196-200S001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
ApplicationPlenum
Connector End AMini-SAS
Connector End BMini-SAS
Fiber DiameterOM2
Cable Length1 m
Number of Fibers8 Fiber
Jacket ColorOrange
Jacket MaterialOptical Fiber Nonconductive Plenum (OFNP)
Cable Diameter3 mm
Description/FunctionMini-SAS HD active optical cable assembly
FeaturesSupports 4 SAS channels per connection for efficient installations
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?