Reference Only

10123196-200L002

Obsolete
Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
10123196-200L002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End AMini-SAS
Connector End BMini-SAS
Cable TypeJumper
Fiber DiameterOM2 50/125 Micron
Cable Length2 m
Number of Fibers8 Fiber
PackagingBulk
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter3 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?