Reference Only

10122460-010LF

Power to the Board PWRLOPRO, R/A 35S, 20P, DOWN

Manufacturer:

Mfr Part:
10122460-010LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A, 17 A, 26 A
Number of Positions55 Position
Termination StyleSolder
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesPwrLoPro
PackagingTray
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?