10122237-000816BLF Amphenol FCI

10122237-000816BLF

Standard Card Edge Connectors HPCE STMT REC.

Manufacturer:

Mfr Part:
10122237-000816BLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions16 Position
Pitch2.54 mm, 1.27 mm
Mounting StyleStraddle Mount
Mounting AngleRight Angle
Contact PlatingGXT
SeriesPower Edge
Contact MaterialCopper Alloy
Current Rating9 A
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameHPCE
Voltage Rating17 V, 548 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 315 / Multiples: 315)
Quantity Unit PriceExt. Price
$5.03$1,584.45
$4.97$3,131.10
$4.69$4,432.05
$4.67$11,768.40
Need more?