10121511-160024BLF Amphenol FCI

10121511-160024BLF

Standard Card Edge Connectors HPCE R/A RECEPTACLE.

Manufacturer:

Mfr Part:
10121511-160024BLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions40 Position
Pitch1.27 mm, 2.54 mm
Mounting StyleMounting Peg
Mounting AngleRight Angle
Contact PlatingGold
Contact ArrangementPower, Signal
Contact MaterialCopper Alloy
Current Rating9 A
Housing MaterialPolyamide (PA)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating17 V, 548 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,176 / Multiples: 294)
Quantity Unit PriceExt. Price
$7.19$8,455.44
Need more?