10121510-320816ELF Amphenol FCI

10121510-320816ELF

Standard Card Edge Connectors HPCE R/A TYPE CNCTR

Manufacturer:

Mfr Part:
10121510-320816ELF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions16 Position
Pitch2.54 mm, 1.27 mm
Mounting StyleMounting Peg
Mounting AngleRight Angle
Contact PlatingGXT
Termination StyleSolder
Series10121510
Contact MaterialCopper Alloy
Current Rating9 A
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameHPCE
Voltage Rating17 V, 548 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?