Reference Only

10121492-20YO7LF

End of Life
Headers & Wire Housings BERGSTIK STR

Manufacturer:

Mfr Part:
10121492-20YO7LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions20 Position
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Contact GenderSocket (Female)
SeriesBergStik
TradenameBergStik
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?