10120818-002LF Amphenol FCI

10120818-002LF

I/O Connectors SAS 30 Connector Receptacle Vertical Surface Mount 29 Positions 12Gb/s.

Manufacturer:

Mfr Part:
10120818-002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions29 Position
Contact PlatingGold
Mounting StyleSMD/SMT
Mounting AngleVertical
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesSMT Metal Clip
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$7.94$3,334.80
$7.79$6,543.60
Need more?