10120159-002LF Amphenol FCI

10120159-002LF

Power to the Board HPCE VERT TYPE CONNE

Manufacturer:

Mfr Part:
10120159-002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating17 V, 548 V
Number of Positions22 Position
Mounting StyleLocating Peg
Termination StyleSolder
Pitch2.54 mm
Maximum Operating Temperature+ 105 C
ProductReceptacles
PackagingTray
TradenameHPCE
Contact Resistance600 uOhms, 20 mOhms
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?