
10118251-008LF
Power to the Board HPCE VERT PF REC 36P24S.
Datasheet
10118251-008LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Voltage Rating | 17 V, 548 V | |
| Number of Positions | 24 Position | |
| Mounting Style | Press Fit | |
| Pitch | 2.54 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | HPCE | |
| Packaging | Tray | |
| Tradename | HPCE | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms, 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.07 | $1,743.12 | |
| $7.91 | $3,417.12 | |
| $7.71 | $8,326.80 |
Need more?