Reference Only

10118194-0012LF

USB Connectors .

Manufacturer:

Mfr Part:
10118194-0012LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type B Connectors
GenderFemale
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1.8 A
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Shell PlatingTin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$0.24$2,304.00
Need more?