Reference Only
10117836-002LF
End of Life
USB Connectors USB 3.0 RECEP TYPE A VERT, 9P, Gold Flas
Datasheet
10117836-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Packaging | Tray | |
| Color | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 250 mA, 1.8 A | |
| Features | Single, vertical mount, 3.0 USB receptacle | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Insulation Resistance | 1 GOhms | |
| Insulator Color | Blue | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Product Type | USB Connectors | |
| Shell Plating | Bright Nickel | |
| Standard | USB 3.0 | |
| Subcategory | USB Connectors | |
| Termination Style | Through Hole | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?