Reference Only
10117835-T01LF
Obsolete
USB Connectors
Datasheet
10117835-T01LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Packaging | Reel | |
| Color | Blue | |
| Contact Plating | Gold | |
| Current Rating | 1.8 A | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Insulation Resistance | 100 MOhms | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Contacts | 9 Contact | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?