Reference Only

10117436-001LF

Obsolete
I/O Connectors QSFP+ cage kit full components package

Manufacturer:

Mfr Part:
10117436-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Contact PlatingGold
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Current Rating500 mA
Data Rate10 Gb/s
Number of Channels4 Channel
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?