Reference Only
10112634-121LF
I/O Connectors MINI-SAS HD CNCTRS CAGES.
Datasheet
10112634-121LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Board Connectors | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Current Rating | 500 mA | |
| Data Rate | 6 Gb/s, 12 Gb/s | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.55 | $1,231.20 | |
| $8.48 | $2,442.24 | |
| $8.44 | $4,861.44 | |
| $8.40 | $8,467.20 |
Need more?