Reference Only

10111743-009LF

Standard Card Edge Connectors 52P22S HPCE R/A REC.

Manufacturer:

Mfr Part:
10111743-009LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions22 Position
Pitch2.54 mm, 1.27 mm
Mounting AngleRight Angle
Termination StyleSolder
Current Rating9 A
Insulation Resistance500 MOhms, 5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameHPCE
Voltage Rating17 V, 548 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 294 / Multiples: 147)
Quantity Unit PriceExt. Price
$10.61$3,119.34
$10.37$6,097.56
$10.09$10,382.61
Need more?