Reference Only

10108777-10103HLF

PCI Express / PCI Connectors PCI Express Gen 3 Card Edge Conn Vertical Through Hole 164 Positions 100mm Pitch.

Manufacturer:

Mfr Part:
10108777-10103HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductConnectors
Number of Positions164 Position
Mounting StyleMounting Peg
Mounting AngleStraight
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.1 A
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,400 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.65$8,760.00
$3.59$10,770.00
Need more?