Reference Only

10106124-4002001LF

Power to the Board PWRBLADE+ HDR RA.

Manufacturer:

Mfr Part:
10106124-4002001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating49 A, 75 A
Voltage Rating124 V, 912 V
Number of Positions4 Power, 8 Signal
Mounting StyleGuide Pin
Termination StyleSolder
Pitch6.35 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesPwrBlade
PackagingTray
TradenamePwrBlade+
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 396 / Multiples: 396)
Quantity Unit PriceExt. Price
$8.28$3,278.88
$8.13$9,658.44
Need more?