Reference Only

10106116-3000001LF

Power to the Board PWRBLADE+ HDR RA

Manufacturer:

Mfr Part:
10106116-3000001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating49 A, 75 A
Voltage Rating124 V, 912 V
Number of Positions4 Position
Termination StyleSolder
Pitch7.62 mm
Maximum Operating Temperature+ 125 C
ProductPlugs
SeriesPwrBlade
PackagingTray
TradenamePwrBlade+
Contact PlatingTin
Contact Resistance700 uOhms
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?