
1010058159
Obsolete
Memory Card Connectors Micro SD Connector 8 Pin PCB Gold
Datasheet
1010058159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | microSD | |
| Number of Contacts | 10 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 1.1 mm | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Height | 1.1 mm | |
| Housing Material | Thermoplastic (TP) | |
| Insertion - Extraction Style | Push-Pull | |
| Insulation Resistance | 1 GOhms | |
| Length | 15.2 mm | |
| Mating Cycles | 10000 | |
| Mounting Type | Top | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?