101003136802 Amphenol Commercial Products

101003136802

Obsolete
Memory Card Connectors SD Memory Connector 9P Push-Pull

Manufacturer:

Mfr Part:
101003136802

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSD
Number of Contacts9 Contact
Number of Rows1 Row
Pitch1.7 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Height2.7 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StylePush-Push
Insulation Resistance1 GOhms
Length28.9 mm
Mating Cycles1000
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodTop
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?