Reference Only

10093463-001RLF

Obsolete
I/O Connectors

Manufacturer:

Mfr Part:
10093463-001RLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderMale / Female
Number of Positions11 Position
Pitch1.27 mm
Voltage Rating12 VAC
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesWith USB
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?