Reference Only
10090932-P2449LF
Obsolete
D-Sub Contacts CRIMP LOOSE CONTACT PIN
Datasheet
10090932-P2449LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Current Rating | 2.5 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?