Reference Only

10090926-P786LLF

Obsolete
D-Sub High Density Connectors

Manufacturer:

Mfr Part:
10090926-P786LLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
GenderMale
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Current Rating2.5 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeHigh Density D-Sub Connectors
Shell PlatingNickel
Shell SizeD
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?