Reference Only

10090769-P784ALF

Obsolete
D-Sub High Density Connectors 78P MALE SOLDER BUCKET STD HOLE

Manufacturer:

Mfr Part:
10090769-P784ALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
GenderMale
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Current Rating2.5 A
PackagingTray
BoardlocksWithout
Contact MaterialCopper Alloy
FilteredUnfiltered
Insulation MaterialThermoplastic, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Pitch2.41 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialCarbon Steel
Shell PlatingNickel
Shell SizeD
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?