Reference Only
10084423-102LF
Micro TCA Connectors Micro-TCA Card Edge Connector 30 Position Right Angle Gold plating
Datasheet
10084423-102LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Micro TCA Connectors | |
| Product | Connectors | |
| Number of Positions | 30 Position | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Pitch | 0.8 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?