Reference Only

10082724-001LF

Power to the Board 7DC+24S+4DC RA RECEP

Manufacturer:

Mfr Part:
10082724-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating50 A, 82 A
Voltage Rating250 V
Number of Positions11 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch6 mm
Maximum Operating Temperature+ 105 C
ProductReceptacles
SeriesHCI
PackagingTray
Contact ArrangementPower/Signal/Power
Contact PlatingTin
Contact Resistance500 uOhms
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleRight Angle
Number of Rows4 Row
Row Spacing6 mm Power, 3 mm Signal
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?