Reference Only
10082274-101LF
Power to the Board
Datasheet
10082274-101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Pitch | 8 mm | |
| Product | Headers | |
| Packaging | Reel | |
| Tradename | PwrBlade+ | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?