
10080594-5JD0064LF
Obsolete
DC Power Cords 500 HS CABLE ASSMBLY
Datasheet
10080594-5JD0064LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Connector End A | Socket | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 1/0 AWG | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords | |
| Tradename | PwrBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?