Reference Only

10080594-1AD0078LF

DC Power Cords 2P PWRBLADE ASSY 1M 8AWG SQZE TO RLSE.

Manufacturer:

Mfr Part:
10080594-1AD0078LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
TypeCable Assembly
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BNo Connector
Wire Gauge - AWG8 AWG
Cable Length1 m
PackagingBulk
Current Rating30 A
GenderFemale
Product TypeDC Power Cords
SeriesPwrBlade
SubcategoryPower Cords
TradenamePwrBlade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.63$1,931.50
Need more?