Reference Only
10080591-HAB0023LF
DC Power Cords 24S+6P PWRBLADE ASSY 1M 10AWG PNL MNT.
Datasheet
10080591-HAB0023LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Type | Cable Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 10 AWG | |
| Cable Length | 1 m | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | PwrBlade | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.08 | $3,204.00 |
Need more?