Reference Only

10080054-452LF

Headers & Wire Housings

Manufacturer:

Mfr Part:
10080054-452LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions13 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StylePress Fit
Mounting AngleStraight
Contact PlatingGold
Termination Post Length4.06 mm (0.16 in)
SeriesQuickie
TradenameQuickie
Contact MaterialPhosphor Bronze
Housing ColorBlue
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?