Reference Only

10079192-10002LF

DIMM Connectors DDR3 Memory Module Sockets (VLP) Through Hole 240 Position For RDIMM Module)

Manufacturer:

Mfr Part:
10079192-10002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR3
Number of Positions240 Position
Pitch1 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
Current Rating750 mA
SeriesDDR
Contact MaterialCopper Alloy
Height50.6 mm
Housing MaterialThermoplastic (TP)
Insulation Resistance1 MOhms
Key TypeCenter
Latch ColorIvory
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Tail Length2.67 mm
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?