Reference Only

10078768-001LF

Power to the Board 1X2 VERT PWR RECEPT NO GUIDE

Manufacturer:

Mfr Part:
10078768-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating75 A
Voltage Rating300 V
Number of Positions2 Position
Mounting StylePress Fit
Maximum Operating Temperature+ 105 C
ProductReceptacles
SeriesHCI
PackagingTube
Contact PlatingTin
Contact Resistance500 uOhms
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?